Part Details for CE9554-7 by ITT Interconnect Solutions
Overview of CE9554-7 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for CE9554-7
CE9554-7 CAD Models
CE9554-7 Part Data Attributes
|
CE9554-7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CE9554-7
ITT Interconnect Solutions
Circular Connector Adapter, 2 Contact(s), Nickel Plated Alloy, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT MATERIAL: NICKEL ALLOY, GOLD PLATED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Material | NICKEL PLATED ALLOY | |
Total Number of Contacts | 2 |
Alternate Parts for CE9554-7
This table gives cross-reference parts and alternative options found for CE9554-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE9554-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL05F17-2PB | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | CE9554-7 vs BL05F17-2PB |
BLCSF17-2PR-170 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | CE9554-7 vs BLCSF17-2PR-170 |
947-112B11-2PP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CE9554-7 vs 947-112B11-2PP |
232-104-00ZN10-2PC-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CE9554-7 vs 232-104-00ZN10-2PC-03 |
231-104-00NF11-2PC-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | CE9554-7 vs 231-104-00NF11-2PC-03 |
231-104-00MT11-2PB-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CE9554-7 vs 231-104-00MT11-2PB-02 |
232-104-00NF10-2PB-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | CE9554-7 vs 232-104-00NF10-2PB-03 |
232-104-00M10-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CE9554-7 vs 232-104-00M10-2PD-02 |
858856-1 | LGH 1/2L FEED THRU | TE Connectivity | CE9554-7 vs 858856-1 |
231-104-00MT11-2PN-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CE9554-7 vs 231-104-00MT11-2PN-03 |