Part Details for CEAWF1H472M20 by Chemi-Con
Overview of CEAWF1H472M20 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEAWF1H472M20
CEAWF1H472M20 CAD Models
CEAWF1H472M20 Part Data Attributes
|
CEAWF1H472M20
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CEAWF1H472M20
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.7 mA | |
Manufacturer Series | AWF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for CEAWF1H472M20
This table gives cross-reference parts and alternative options found for CEAWF1H472M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEAWF1H472M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1H472MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | CEAWF1H472M20 vs LLS1H472MHLB |
ECOS1HP472DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | CEAWF1H472M20 vs ECOS1HP472DB |
SMH50VSSN4700M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1H472M20 vs SMH50VSSN4700M25C |
50USR4700OOE25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | CEAWF1H472M20 vs 50USR4700OOE25X30 |
3HC1HVB478M30025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CEAWF1H472M20 vs 3HC1HVB478M30025 |
LHT050M4700BPF42240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | YAGEO Corporation | CEAWF1H472M20 vs LHT050M4700BPF42240 |
LKG1H472MHSYAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT | Nichicon Corporation | CEAWF1H472M20 vs LKG1H472MHSYAK |
LGS1H472MHSAG2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT | Nichicon Corporation | CEAWF1H472M20 vs LGS1H472MHSAG2 |
SMH50VN4700M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | CEAWF1H472M20 vs SMH50VN4700M25C |
EETUQ1H472HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | CEAWF1H472M20 vs EETUQ1H472HA |