Part Details for CEC-R18M by Magnetic Component Engineering Inc
Results Overview of CEC-R18M by Magnetic Component Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEC-R18M Information
CEC-R18M by Magnetic Component Engineering Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CEC-R18M by Magnetic Component Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CEC-R18M
CEC-R18M Part Data Attributes
|
|
CEC-R18M
Magnetic Component Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
CEC-R18M
Magnetic Component Engineering Inc
General Purpose Inductor, 0.18uH, 20%, 1 Element
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.09 Ω | |
| Inductance-Nom (L) | 0.18 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 60 | |
| Rated Current-Max | 1.4 A | |
| Self Resonance Frequency | 245 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Printed Wiring Pin | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |