| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC0410S-R22M-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.22uH, 20%, 1 Element | CEC-R22M vs MC0410S-R22M-S |
| MC0410ST-R22M-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.22uH, 20%, 1 Element | CEC-R22M vs MC0410ST-R22M-S |
| AL0410-R22M | A/D Electronics Inc | Check for Price | General Purpose Inductor, 0.22uH, 20%, 1 Element | CEC-R22M vs AL0410-R22M |
Part Details for CEC-R22M by Magnetic Component Engineering Inc
Results Overview of CEC-R22M by Magnetic Component Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEC-R22M Information
CEC-R22M by Magnetic Component Engineering Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CEC-R22M by Magnetic Component Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CEC-R22M Part Data Attributes
|
|
CEC-R22M
Magnetic Component Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
CEC-R22M
Magnetic Component Engineering Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.1 Ω | |
| Inductance-Nom (L) | 0.22 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 70 | |
| Rated Current-Max | 1.35 A | |
| Self Resonance Frequency | 240 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Printed Wiring Pin | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |
Alternate Parts for CEC-R22M
This table gives cross-reference parts and alternative options found for CEC-R22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC-R22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.