Part Details for CENB1060A4803F01 by SL Power Electronics
Results Overview of CENB1060A4803F01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CENB1060A4803F01 Information
CENB1060A4803F01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CENB1060A4803F01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AJ2516
|
Newark | 48V 62 W Ac/Dc External Desktop (Class I) Adapter |Sl Power CENB1060A4803F01 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$54.0300 / $81.3800 | Buy Now |
|
DISTI #
70025067
|
RS | POWER SUPPLY, AC-DC,48V,1.3A,100-240VIN, ENCLOSED, DESKTOP, EXTERNAL,62W, CENB SERIES Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8500 | RFQ |
|
|
Onlinecomponents.com | Ite Switch-mode, External Power Supply, 62.4W (max), 48V @ 1.30A (max), Desktop, COO: Viet Nam RoHS: Compliant |
75 Partner Stock |
|
$36.1500 / $42.5500 | Buy Now |
|
|
Master Electronics | Ite Switch-mode, External Power Supply, 62.4W (max), 48V @ 1.30A (max), Desktop, COO: Viet Nam RoHS: Compliant |
75 Partner Stock |
|
$36.1500 / $42.5500 | Buy Now |