Part Details for CERH338 by Sumida Corporation
Overview of CERH338 by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CERH338
CERH338 CAD Models
CERH338 Part Data Attributes
|
CERH338
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CERH338
Sumida Corporation
Inverter Transformer, 50W, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 9 mm | |
Length | 53.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 35 kHz | |
Power Rating | 50 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 34.4 mm |