-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4338
|
Newark | Socket, 2.54Mm, 2X50 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Through Hole Mount, Product Range:Ces Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CES-150-01-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $17.1500 | Buy Now |
DISTI #
3937-CES-150-01-G-D-ND
|
DigiKey | CONN RCPT 100POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
428 In Stock |
|
$22.0000 / $31.4400 | Buy Now |
DISTI #
CES-150-01-G-D-ND
|
DigiKey | CONN RCPT 100POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.2325 | Buy Now |
DISTI #
CES-150-01-G-D
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CES-150-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 648 Factory Stock |
|
$12.1000 / $17.2900 | Buy Now |
DISTI #
200-CES15001GD
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$6.6500 / $17.2900 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$9.4100 / $20.1700 | Buy Now |
|
Powell Electronics | .100 Closed Entry Low Prof Skt Strip Min Qty: 1 | 428 |
|
$12.1000 / $17.2900 | Buy Now |
DISTI #
000000000000058123
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 648 |
|
$11.0100 / $17.2900 | Buy Now |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$9.4100 / $20.1700 | Buy Now |
DISTI #
5cd8d693cd7c1c4c3822f7c7
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 648 |
|
$6.6500 / $17.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CES-150-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-150-01-G-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.2 inch | |
Body Length | 5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 1.112 N |
This table gives cross-reference parts and alternative options found for CES-150-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-150-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-150-02-S-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-150-01-G-D vs SMS-150-02-S-D |
CES-150-02-T-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-150-01-G-D vs CES-150-02-T-D |
M50-4325005 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | Harwin | CES-150-01-G-D vs M50-4325005 |
CES-150-01-T-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-150-01-G-D vs CES-150-01-T-D |
SMS-150-02-T-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | CES-150-01-G-D vs SMS-150-02-T-D |