Part Details for CES301G95DCB000RB2 by Murata Manufacturing Co Ltd
Overview of CES301G95DCB000RB2 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CES301G95DCB000RB2
CES301G95DCB000RB2 CAD Models
CES301G95DCB000RB2 Part Data Attributes
|
CES301G95DCB000RB2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CES301G95DCB000RB2
Murata Manufacturing Co Ltd
Isolator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.6 dB | |
RF/Microwave Device Type | ISOLATOR |
Alternate Parts for CES301G95DCB000RB2
This table gives cross-reference parts and alternative options found for CES301G95DCB000RB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES301G95DCB000RB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CES301G95DCB000 | Isolator, 1950MHz Max, | Murata Manufacturing Co Ltd | CES301G95DCB000RB2 vs CES301G95DCB000 |
CES301G95DCB000TT1 | Isolator, | Murata Manufacturing Co Ltd | CES301G95DCB000RB2 vs CES301G95DCB000TT1 |