Part Details for CEZ6V2,L3F by Toshiba America Electronic Components
Overview of CEZ6V2,L3F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEZ6V2,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CEZ6V2L3FCT-ND
|
DigiKey | TVS DIODE 6.2VWM 10VC ESC Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51835 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
CEZ6V2,L3F
|
Avnet Americas | Diode Zener Single 6.2V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ6V2,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
757-CEZ6V2L3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 32419 |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
V72:2272_25623895
|
Arrow Electronics | Zener Diode Single 6.2V 6% 30Ohm 300mW 2-Pin ESC T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2228 Container: Cut Strips | Americas - 7650 |
|
$0.1582 / $0.1653 | Buy Now |
DISTI #
V79:2366_26968241
|
Arrow Electronics | Zener Diode Single 6.2V 6% 30Ohm 300mW 2-Pin ESC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 281 |
|
$0.0271 / $0.1566 | Buy Now |
DISTI #
63331439
|
Verical | Zener Diode Single 6.2V 6% 30Ohm 300mW 2-Pin ESC T/R Min Qty: 200 Package Multiple: 1 Date Code: 2228 | Americas - 7650 |
|
$0.1582 / $0.1626 | Buy Now |
DISTI #
66716794
|
Verical | Zener Diode Single 6.2V 6% 30Ohm 300mW 2-Pin ESC T/R Min Qty: 218 Package Multiple: 1 Date Code: 2047 | Americas - 281 |
|
$0.0271 / $0.0459 | Buy Now |
DISTI #
CEZ6V2,L3F
|
Avnet Americas | Diode Zener Single 6.2V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ6V2,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
CEZ6V2,L3F
|
Avnet Americas | Diode Zener Single 6.2V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ6V2,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
Part Details for CEZ6V2,L3F
CEZ6V2,L3F CAD Models
CEZ6V2,L3F Part Data Attributes
|
CEZ6V2,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CEZ6V2,L3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |