Part Details for CF0520T/200 by Camden Electronics Ltd
Overview of CF0520T/200 by Camden Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CF0520T/200
CF0520T/200 CAD Models
CF0520T/200 Part Data Attributes:
|
CF0520T/200
Camden Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CF0520T/200
Camden Electronics Ltd
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDEN ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CF0520T/200
This table gives cross-reference parts and alternative options found for CF0520T/200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0520T/200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5ST25V0.2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | CF0520T/200 vs MI5ST25V0.2 |
GGM2/10 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | CF0520T/200 vs GGM2/10 |
663.2 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | CF0520T/200 vs 663.2 |
34.341 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | CF0520T/200 vs 34.341 |
235.2 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | CF0520T/200 vs 235.2 |
ABP.200 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF0520T/200 vs ABP.200 |
ADL.200 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | CF0520T/200 vs ADL.200 |
7033.816 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | CF0520T/200 vs 7033.816 |
BK/MDL-BV-2/10-R | Electric Fuse, Time Lag Blow, 0.2A, 35A (IR), | Eaton Corporation | CF0520T/200 vs BK/MDL-BV-2/10-R |
179120.0,2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | CF0520T/200 vs 179120.0,2 |