Part Details for CF09P by NorComp
Results Overview of CF09P by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF09P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40Y8035
|
Newark | Cover Flange, D Sub, 9Pos, Accessory Type:Cover Flange, For Use With:D Sub 9 Pos Plug Connectors, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Norcomp CF09P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.5500 | Buy Now |
|
DISTI #
CF09P-ND
|
DigiKey | COVER FLANGE 9POS MALE Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7601 / $3.0600 | Buy Now |
|
DISTI #
636-CF09P
|
Mouser Electronics | D-Sub Tools & Hardware 9P Cover Flange Male RoHS: Compliant | 0 |
|
$1.7300 / $3.1300 | Order Now |
|
|
Future Electronics | Cover Flange 9 Position MALE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.8500 / $1.9100 | Buy Now |
|
|
Onlinecomponents.com | Male D-Sub Cover 9 / 15 HD Position COO: Hungary RoHS: Compliant | 0 |
|
$1.5800 / $2.1100 | Buy Now |
Part Details for CF09P
CF09P CAD Models
CF09P Part Data Attributes
CF09P Frequently Asked Questions (FAQ)
-
The recommended torque for the CF09P connector is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks, and 1.5-3.5 Nm (12-28 in-lbs) for the hex nuts.
-
Yes, the CF09P connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the CF09P connector is designed to operate in harsh environments, with an operating temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The CF09P connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the CF09P connector is part of the CF series, which is a family of connectors that are intermateable and interchangeable, allowing for flexibility in design and assembly.