Part Details for CF1/6-185J-Q3 by ASJ Holdings Limited
Overview of CF1/6-185J-Q3 by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF1/6-185J-Q3
CF1/6-185J-Q3 CAD Models
CF1/6-185J-Q3 Part Data Attributes
|
CF1/6-185J-Q3
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CF1/6-185J-Q3
ASJ Holdings Limited
Fixed Resistor, 0.167W, 1800000ohm, 5% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.167 W | |
Rated Temperature | 70 °C | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |