Part Details for CF48ABCT-MC2 by Singatron Enterprises Co
Overview of CF48ABCT-MC2 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF48ABCT-MC2
CF48ABCT-MC2 CAD Models
CF48ABCT-MC2 Part Data Attributes
|
CF48ABCT-MC2
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
CF48ABCT-MC2
Singatron Enterprises Co
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLASS 3 PERFORMANCE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for CF48ABCT-MC2
This table gives cross-reference parts and alternative options found for CF48ABCT-MC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF48ABCT-MC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUB-PP1780-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT-MC2 vs FUB-PP1780-5X72 |
5159-009-48-16-93-111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Amphenol FCi | CF48ABCT-MC2 vs 5159-009-48-16-93-111 |
FUB-PP1365-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT-MC2 vs FUB-PP1365-5X72 |
FUB-PP1750-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT-MC2 vs FUB-PP1750-5X72 |
5535034-5 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | CF48ABCT-MC2 vs 5535034-5 |
FUB-PP1350-5X72 | Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | CF48ABCT-MC2 vs FUB-PP1350-5X72 |
5159009481293111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | Amphenol FCi | CF48ABCT-MC2 vs 5159009481293111 |
8609.150.R8.13.755.000.E1 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | CF48ABCT-MC2 vs 8609.150.R8.13.755.000.E1 |
8609.150.R8.13.765.000.E1 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CF48ABCT-MC2 vs 8609.150.R8.13.765.000.E1 |
208477150008049 | Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Kyocera AVX Components | CF48ABCT-MC2 vs 208477150008049 |