Part Details for CF77-UL-07-05 by igus Inc
Results Overview of CF77-UL-07-05 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF77-UL-07-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73T6106
|
Newark | Continuous Flex Cable, 300V, Flame Resist, Oil Resist Pur , 18Awg, 5 Cond Strand |Igus CF77-UL-07-05 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
DISTI #
4903-CF77-UL-07-05-DS-ND
|
DigiKey | PUR 5C/18AWG CONTROL 1000V FEET Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
291 In Stock |
|
$1.6126 / $2.6400 | Buy Now |