Part Details for CF930 by Telefunken Microelectronics Gmbh
Overview of CF930 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF930
CF930 CAD Models
CF930 Part Data Attributes:
|
CF930
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
CF930
Telefunken Microelectronics Gmbh
RF Small Signal Field-Effect Transistor, N-Channel, Metal Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.08 A | |
FET Technology | METAL SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |