Part Details for CFA10-1K1100 by Advanced-Connectek Inc
Overview of CFA10-1K1100 by Advanced-Connectek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFA10-1K1100
CFA10-1K1100 CAD Models
CFA10-1K1100 Part Data Attributes
|
CFA10-1K1100
Advanced-Connectek Inc
Buy Now
Datasheet
|
Compare Parts:
CFA10-1K1100
Advanced-Connectek Inc
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED-CONNECTEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.441 inch | |
Body Length | 1.888 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for CFA10-1K1100
This table gives cross-reference parts and alternative options found for CFA10-1K1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFA10-1K1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6090040-017 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-017 |
CFC-PW40BE001RS-50 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | CFA10-1K1100 vs CFC-PW40BE001RS-50 |
6090040-015 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-015 |
6090040-012 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-012 |
6090040-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-018 |
CFA10-1K2100 | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Advanced-Connectek Inc | CFA10-1K1100 vs CFA10-1K2100 |
6090040-011 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-011 |
6090040-016 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-016 |
CF1R-50-A-SG | PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator | Adam Technologies Inc | CFA10-1K1100 vs CF1R-50-A-SG |
6090040-013 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Astron | CFA10-1K1100 vs 6090040-013 |