Part Details for CFA1170C by LSI Corporation
Overview of CFA1170C by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CFA1170C
CFA1170C CAD Models
CFA1170C Part Data Attributes
|
CFA1170C
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CFA1170C
LSI Corporation
Microprocessor, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LSI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | 5 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Low Power Mode | NO | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CFA1170C
This table gives cross-reference parts and alternative options found for CFA1170C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFA1170C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3715CUSA | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 105 | Texas Instruments | CFA1170C vs AM3715CUSA |
DM3725CUSD100 | Digital Media Processor 423-FCCSP 0 to 0 | Texas Instruments | CFA1170C vs DM3725CUSD100 |
AM3703CUS | Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 | Texas Instruments | CFA1170C vs AM3703CUS |
AM3703CUSA | Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 105 | Texas Instruments | CFA1170C vs AM3703CUSA |
AM3703CUS100 | Sitara processor: Arm Cortex-A8, camera 423-FCCSP 0 to 90 | Texas Instruments | CFA1170C vs AM3703CUS100 |
AM3715CUSD100 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP -40 to 90 | Texas Instruments | CFA1170C vs AM3715CUSD100 |
DM3730CUSD100 | Digital Media Processor 423-FCCSP -40 to 90 | Texas Instruments | CFA1170C vs DM3730CUSD100 |
DM3725CUS | Digital Media Processor 423-FCCSP 0 to 0 | Texas Instruments | CFA1170C vs DM3725CUS |
AM3715CUS100 | Sitara processor: Arm Cortex-A8, 3D graphics, camera 423-FCCSP 0 to 90 | Texas Instruments | CFA1170C vs AM3715CUS100 |
AM3703CUSD100 | Sitara processor: Arm Cortex-A8, camera 423-FCCSP -40 to 90 | Texas Instruments | CFA1170C vs AM3703CUSD100 |