Part Details for CFAG12864U2-TFH by Crystalfontz America Inc
Overview of CFAG12864U2-TFH by Crystalfontz America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CFAG12864U2-TFH
CFAG12864U2-TFH CAD Models
CFAG12864U2-TFH Part Data Attributes
|
CFAG12864U2-TFH
Crystalfontz America Inc
Buy Now
Datasheet
|
Compare Parts:
CFAG12864U2-TFH
Crystalfontz America Inc
Graphic Dot Matrix LCD Display, LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALFONTZ AMERICA INC | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Fluid Type | FSTN POSITIVE | |
Interface | SERIAL/PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 34 mm | |
Viewing Area Length | 52 mm |