Part Details for CFB0520F/630 by CamdenBoss Ltd
Overview of CFB0520F/630 by CamdenBoss Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for CFB0520F/630
CFB0520F/630 CAD Models
CFB0520F/630 Part Data Attributes:
|
CFB0520F/630
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CFB0520F/630
CamdenBoss Ltd
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 100A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC, CCC, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for CFB0520F/630
This table gives cross-reference parts and alternative options found for CFB0520F/630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFB0520F/630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFB0520T/630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | CFB0520F/630 vs CFB0520T/630 |
CFB0520T/630 | Electric Fuse, Time Delay Blow, 0.63A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | CFB0520F/630 vs CFB0520T/630 |