Part Details for CFM-5010V-052-300 by CUI Devices
Overview of CFM-5010V-052-300 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-5010V-052-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4365-ND
|
DigiKey | FAN AXIAL 50X10MM 5VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
571 In Stock |
|
$4.1545 / $5.6800 | Buy Now |
DISTI #
490-CFM-5010V-052300
|
Mouser Electronics | DC Fans 5Vdc 1.3W 13CFM DC Axial 50x50x10mm RoHS: Compliant | 970 |
|
$4.2400 / $5.3300 | Buy Now |
DISTI #
V99:2348_18696013
|
Arrow Electronics | 5 V, 179 mA, 50 x 50 x 10 mm, DC Fan Axial Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2213 | Americas - 6 |
|
$3.4250 / $4.0830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1232 Package Multiple: 308 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan RoHS: Compliant |
417 In Stock |
|
$4.1800 / $5.8100 | Buy Now |
DISTI #
66346845
|
Verical | 5 V, 179 mA, 50 x 50 x 10 mm, DC Fan Axial Min Qty: 10 Package Multiple: 5 Date Code: 2246 | Americas - 415 |
|
$5.5473 / $7.5553 | Buy Now |
DISTI #
61740544
|
Verical | 5 V, 179 mA, 50 x 50 x 10 mm, DC Fan Axial Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 6 |
|
$3.4250 / $4.0830 | Buy Now |
|
Master Electronics | 50 mm x 50 mm Dc Axial Fan, omniCOOL™ Bearing - 5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan RoHS: Compliant |
417 In Stock |
|
$4.1800 / $5.8100 | Buy Now |
Part Details for CFM-5010V-052-300
CFM-5010V-052-300 CAD Models
CFM-5010V-052-300 Part Data Attributes
|
CFM-5010V-052-300
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5010V-052-300
CUI Devices
5 V, 179 mA, 50 x 50 x 10 mm, Dc Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 13.8 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 30.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.179 A | |
Rated Power | 0.9 W | |
Rated Voltage | 5 V | |
Speed | 5800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 19.5 g | |
Width | 10 mm |