Part Details for CFMA-1000AAC/50-BC-G by Comet Plasma Control Technologies
Overview of CFMA-1000AAC/50-BC-G by Comet Plasma Control Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CFMA-1000AAC/50-BC-G
CFMA-1000AAC/50-BC-G CAD Models
CFMA-1000AAC/50-BC-G Part Data Attributes:
|
CFMA-1000AAC/50-BC-G
Comet Plasma Control Technologies
Buy Now
Datasheet
|
Compare Parts:
CFMA-1000AAC/50-BC-G
Comet Plasma Control Technologies
Fixed Capacitor, Vacuum, 30000V, 5% +Tol, 5% -Tol, 0.001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMET PLASMA CONTROL TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Diameter | 185.8 mm | |
Dielectric Material | VACUUM | |
Length | 158 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 30000 V | |
Series | CFMA-1000AAC/50-BC-G |