Part Details for CFMN-200CAC/15-AF-G by Comet Plasma Control Technologies
Overview of CFMN-200CAC/15-AF-G by Comet Plasma Control Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CFMN-200CAC/15-AF-G
CFMN-200CAC/15-AF-G CAD Models
CFMN-200CAC/15-AF-G Part Data Attributes
|
CFMN-200CAC/15-AF-G
Comet Plasma Control Technologies
Buy Now
Datasheet
|
Compare Parts:
CFMN-200CAC/15-AF-G
Comet Plasma Control Technologies
Fixed Capacitor, Vacuum, 9000V, 5% +Tol, 5% -Tol, 0.0002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMET PLASMA CONTROL TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Diameter | 48 mm | |
Dielectric Material | VACUUM | |
Length | 52 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 9000 V | |
Series | CFMN-200CAC/15-AF-G |