Part Details for CFR06ARA334GM by Electronic Concepts Inc
Overview of CFR06ARA334GM by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CFR06ARA334GM
CFR06ARA334GM CAD Models
CFR06ARA334GM Part Data Attributes
|
CFR06ARA334GM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06ARA334GM
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 0.33uF, 5111
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 5111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 5.33 mm | |
Length | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Size Code | 5111 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 2.79 mm |