Part Details for CFR06RRA334GP by Electronic Concepts Inc
Overview of CFR06RRA334GP by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR06RRA334GP
CFR06RRA334GP CAD Models
CFR06RRA334GP Part Data Attributes
|
CFR06RRA334GP
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06RRA334GP
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 2% +Tol, 2% -Tol, 0.33uF, 5111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 5111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 5.33 mm | |
Length | 12.95 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Size Code | 5111 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 2.79 mm |