Part Details for CFR100JT-52-27R by YAGEO Corporation
Overview of CFR100JT-52-27R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JT-52-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100JT-52-27R-ND
|
DigiKey | RES 27 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
DISTI #
CFR100JT-52-27R
|
Avnet Americas | General Type Carbon Film Resistor 27Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR100JT-52-27R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0246 / $0.0257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0213 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1W 27 Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0363 / $0.0443 | RFQ |
Part Details for CFR100JT-52-27R
CFR100JT-52-27R CAD Models
CFR100JT-52-27R Part Data Attributes:
|
CFR100JT-52-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JT-52-27R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JT-52-27R
This table gives cross-reference parts and alternative options found for CFR100JT-52-27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JT-52-27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JTJ73-27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs FCR100JTJ73-27R |
FCR100JB-F27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-27R vs FCR100JB-F27R |
FCR100JB-FKK27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-27R vs FCR100JB-FKK27R |
CFN100JBJFFK27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs CFN100JBJFFK27R |
CFR100JBJM27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs CFR100JBJM27R |
FCR100JBJMB27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs FCR100JBJMB27R |
CFR100JBJFKK27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs CFR100JBJFKK27R |
FCR100JB-FK27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JT-52-27R vs FCR100JB-FK27R |
CFN100JRJ52-27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs CFN100JRJ52-27R |
CFR100JBJMR27R | Fixed Resistor, Carbon Film, 1W, 27ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JT-52-27R vs CFR100JBJMR27R |