Part Details for CFS-0101TB by NIDEC Components
Results Overview of CFS-0101TB by NIDEC Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS-0101TB Information
CFS-0101TB by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CFS-0101TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK5620
|
Newark | Dip Switch, Spst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0101TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 842 |
|
$0.7030 / $1.0800 | Buy Now |
|
DISTI #
563-CFS-0101CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7105 In Stock |
|
$0.4814 / $0.9700 | Buy Now |
|
DISTI #
CFS-0101TB
|
Avnet Americas | - Tape and Reel (Alt: CFS-0101TB) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4352 / $0.4624 | Buy Now |
|
DISTI #
72154488
|
RS | DIP SWITCH, 1 POS, SPST, FLUSH, RECESSED, 6VDC, 100MA, CFS SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9600 | RFQ |
|
DISTI #
CFS-0101TB
|
Avnet Abacus | (Alt: CFS-0101TB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CFS-0101TB
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 459 |
|
$0.4530 / $0.9580 | Buy Now |