Part Details for CFS-0102MA by NIDEC Components
Results Overview of CFS-0102MA by NIDEC Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS-0102MA Information
CFS-0102MA by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CFS-0102MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AH8207
|
Newark | Dip Switch, Spst-No, 0.1A, 6V, Smd, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst-No, Contact Voltage Dc Max:6V, Contact Current Dc Max:100Ma, Product Range:Cfs Series, Switchrohs Compliant: Yes |Nidec Components CFS-0102MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$0.9480 / $1.4600 | Buy Now |
|
DISTI #
563-CFS-0102MA-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1612 In Stock |
|
$0.6822 / $1.3100 | Buy Now |
|
DISTI #
CFS-0102MA
|
Avnet Americas | - Rail/Tube (Alt: CFS-0102MA) COO: China RoHS: Compliant Min Qty: 236 Package Multiple: 118 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4352 / $0.6392 | Buy Now |
|
DISTI #
72154489
|
RS | DIP SWITCH, SPST, RAISED, 6VDC, 100MA, CFS SERIES Min Qty: 236 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3100 | RFQ |
|
DISTI #
CFS-0102MA
|
Avnet Abacus | (Alt: CFS-0102MA) RoHS: Compliant Min Qty: 118 Package Multiple: 118 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |