Part Details for CFS-0201TA by NIDEC Components
Results Overview of CFS-0201TA by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFS-0201TA Information
CFS-0201TA by NIDEC Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CFS-0201TA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
563-CFS-0201TATR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5665 | Buy Now |
|
DISTI #
CFS-0201TA
|
Avnet Americas | - Tape and Reel (Alt: CFS-0201TA) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5434 / $0.5547 | Buy Now |
|
DISTI #
72154505
|
RS | DIP SWITCH, 2POS SPST, FLUSH, RECESSED, 6VDC, 100MA, CFS SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9600 | RFQ |