Part Details for CFS08-02-B1-C-A-A by Wave Tech Co Ltd
Overview of CFS08-02-B1-C-A-A by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFS08-02-B1-C-A-A
CFS08-02-B1-C-A-A CAD Models
CFS08-02-B1-C-A-A Part Data Attributes:
|
CFS08-02-B1-C-A-A
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS08-02-B1-C-A-A
Wave Tech Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TYPE B1, TUBE PACKING | |
Body Breadth | 0.087 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.116 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.3876 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for CFS08-02-B1-C-A-A
This table gives cross-reference parts and alternative options found for CFS08-02-B1-C-A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS08-02-B1-C-A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS08-02-B1-B-A-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B1-B-A-A |
CFS08-02-B2-A-A-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B2-A-A-A |
CFS08-02-B1-B-A-G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B1-B-A-G |
CFS08-02-B2-B-A-B | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B2-B-A-B |
CFS08-02-B1-C-A-B | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B1-C-A-B |
CFS08-02-B2-A-A-B | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B2-A-A-B |
CFS08-02-B2-C-A-G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B2-C-A-G |
CFS08-02-B1-A-A-G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B1-A-A-G |
CFS08-02-B2-A-A-G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B2-A-A-G |
CFS08-02-B1-A-A-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | CFS08-02-B1-C-A-A vs CFS08-02-B1-A-A-A |