Part Details for CFS12V3T3R00 by TA-I Technology Co Ltd
Overview of CFS12V3T3R00 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CFS12V3T3R00
CFS12V3T3R00 CAD Models
CFS12V3T3R00 Part Data Attributes
|
CFS12V3T3R00
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS12V3T3R00
TA-I Technology Co Ltd
Electric Fuse, 3A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CFS12V3T3R00
This table gives cross-reference parts and alternative options found for CFS12V3T3R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS12V3T3R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1206SB3000V032T | Electric Fuse | AEM Inc | CFS12V3T3R00 vs F1206SB3000V032T |
152000.3GT-1K | Electric Fuse, Very Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | CFS12V3T3R00 vs 152000.3GT-1K |
ERBSE3R00U | Electric Fuse, Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | CFS12V3T3R00 vs ERBSE3R00U |
SF-0603HIA300M-2 | Electric Fuse, Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | CFS12V3T3R00 vs SF-0603HIA300M-2 |
0407003.WRA | Electric Fuse, 3A, 32VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | CFS12V3T3R00 vs 0407003.WRA |
SF-0603F300-2 | Electric Fuse, Fast Blow, 3A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | CFS12V3T3R00 vs SF-0603F300-2 |
1206SFP300F/32 | Electric Fuse, | Littelfuse Inc | CFS12V3T3R00 vs 1206SFP300F/32 |
SBF32302ASTP | Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | CFS12V3T3R00 vs SBF32302ASTP |
0441003.WR | Electric Fuse, 3A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | CFS12V3T3R00 vs 0441003.WR |
S1206S3 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | CFS12V3T3R00 vs S1206S3 |