Microcontrollers and Processors
CG80186-3B
AMD
Description: Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68

Overview of CG80186-3B by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CG80186-3B by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CG80186-3B by AMD

CG80186-3B
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
29.464 mm
Low Power Mode
NO
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.953 mm
Speed
8 MHz
Supply Current-Max
550 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. CG80186-3B
    AMD
    Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68
    VS

Alternate Parts for CG80186-3B

This table gives cross-reference parts and alternative options found for CG80186-3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG80186-3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TA80186 Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation CG80186-3B vs TA80186
A80186 Microprocessor, 16-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Rochester Electronics LLC CG80186-3B vs A80186
QA801868 Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation CG80186-3B vs QA801868
ICG80186-3 Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD CG80186-3B vs ICG80186-3
80186/BZC Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, CERAMIC, PGA-68 AMD CG80186-3B vs 80186/BZC
ICG80186-3B Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD CG80186-3B vs ICG80186-3B
Part Number Description Manufacturer Compare
TS68000DESC03TA Microprocessor, 16-Bit, 10MHz, HMOS, CPGA68, PGA-68 Thales Group CG80186-3B vs TS68000DESC03TA
A80C186XL12 Microprocessor, 16-Bit, 12MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation CG80186-3B vs A80C186XL12
MC68010R12X Microprocessor, 16-Bit, 12.5MHz, MOS, CPGA68 Motorola Semiconductor Products CG80186-3B vs MC68010R12X
MA80C186-12 Microprocessor, 16-Bit, 12.5MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation CG80186-3B vs MA80C186-12
MG80C186XL-20 Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, CERAMIC, PGA-68 Rochester Electronics LLC CG80186-3B vs MG80C186XL-20
A80188 Microprocessor, 16-Bit, 8MHz, MOS, CPGA68, PGA-68 AMD CG80186-3B vs A80188
A80286-8 Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, PGA-68 Intel Corporation CG80186-3B vs A80286-8
MA80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68 Intel Corporation CG80186-3B vs MA80C186-10
MC68HC000IRC8 Microprocessor, 32-Bit, 8MHz, CMOS, CPGA68, CERAMIC, PGA-68 Motorola Semiconductor Products CG80186-3B vs MC68HC000IRC8
TS68C000MR8B/Y8 Microprocessor, 16-Bit, 8MHz, HCMOS, CPGA68, PGA-68 Thales Group CG80186-3B vs TS68C000MR8B/Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CG80186-3B by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CG80186-3B by AMD

Select Manufacturer
Which Manufacturer of CG80186-3B would you like to use for your alert(s)?
  • Please alert me when CG80186-3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CG80186-3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CG80186-3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CG80186-3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CG80186-3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CG80186-3B by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: