-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9370
|
Newark | Cap, 2700Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E1C0G2A272J080AE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7700 |
|
$0.0840 / $0.1400 | Buy Now |
DISTI #
81AH0488
|
Newark | Mlcc,0603,c0G,100V,2.7Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E1C0G2A272J080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-CGA3E1C0G2A272J080AECT-ND
|
DigiKey | CAP CER 2700PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5916 In Stock |
|
$0.0474 / $0.3100 | Buy Now |
DISTI #
CGA3E1C0G2A272J080
|
Avnet Americas | Cap Ceramic 2.7nF 100V C0G 5% SMD 0603 Paper T/R - Tape and Reel (Alt: CGA3E1C0G2A272J080) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 / $0.0618 | Buy Now |
DISTI #
810-CGA3E2C0G2A272J0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 2.7nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 3447 |
|
$0.0460 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0445 | Buy Now |
DISTI #
CGA3E1C0G2A272J080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 2.7nF 5% SOFT C0G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
CGA3E1C0G2A272JAE
|
TME | Capacitor: ceramic, MLCC, 2.7nF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0508 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E1C0G2A272J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E1C0G2A272J080AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |