-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.47uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9385
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J1X8L1H474K125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.2410 / $0.5390 | Buy Now |
DISTI #
91AH9795
|
Newark | Mlcc, x8L,50V,0.47 F, 10%,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J1X8L1H474K125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
445-CGA4J1X8L1H474K125AECT-ND
|
DigiKey | CAP CER 0.47UF 50V X8L 0805 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25499 In Stock |
|
$0.1125 / $0.5400 | Buy Now |
DISTI #
CGA4J1X8L1H474K125
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J1X8L1H474K125) Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1458 / $0.1602 | Buy Now |
DISTI #
810-CGA4J1X8L1H47412
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% X8L AEC-Q200 RoHS: Compliant | 19460 |
|
$0.1120 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
CGA4J1X8L1H474KAE
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X8L, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1310 | RFQ |
DISTI #
CGA4J1X8L1H474K125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, X8L, 0805 [2012 Metric] (Alt: CGA4J1X8L1H474K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4J1X8L1H474K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X8L1H474K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |