Part Details for CGE2E18H5ZB05 by ITT Interconnect Solutions
Overview of CGE2E18H5ZB05 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGE2E18H5ZB05
CGE2E18H5ZB05 CAD Models
CGE2E18H5ZB05 Part Data Attributes
|
CGE2E18H5ZB05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CGE2E18H5ZB05
ITT Interconnect Solutions
Circular Connector, 1 Contact(s), Aluminum Alloy, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT MATERIAL: COPPER, SILVER PLATED, CURRENT: 300A, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 1 |