Part Details for CGS2535V by Texas Instruments
Results Overview of CGS2535V by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS2535V Information
CGS2535V by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CGS2535V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CGS2535V-ND
|
DigiKey | IC CLK BUFFER 4:16 125MHZ 28PLCC Min Qty: 35 Container: Tube |
0 Tube |
|
$4.0854 | Buy Now |
US Tariff Estimator: CGS2535V by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGS2535V
CGS2535V Part Data Attributes
|
|
CGS2535V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CGS2535V
Texas Instruments
Low Skew Clock Driver, 2535 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operatable At 5v Nom | |
| Family | 2535 | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.43 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 0.235 Ma | |
| Prop. Delay@Nom-Sup | 4.5 Ns | |
| Propagation Delay (tpd) | 4.5 Ns | |
| Same Edge Skew-Max (tskwd) | 0.35 Ns | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm | |
| fmax-Min | 100 Mhz |