CGS503U025V5L0NF
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL

Overview of CGS503U025V5L0NF by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CGS503U025V5L0NF by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS503U025V5L0NF by Cornell Dubilier Electronics Inc

CGS503U025V5L0NF
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
50000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
18 mΩ
Length
143 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
NON-POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
11700 mA
Surface Mount
NO
Terminal Pitch
22.2 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS503U025V5L0NF
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL
    VS

Alternate Parts for CGS503U025V5L0NF

This table gives cross-reference parts and alternative options found for CGS503U025V5L0NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS503U025V5L0NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS503U025V5L0PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0PD
CGS503U025V5L0NG CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0NG
CGS503U025V5L0PF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0PF
CGS503U025V5L1PF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L1PF
CGS503U025V5L1PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L1PL
CGS503U025V5L0PN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0PN
CGS503U025V5L1NN CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L1NN
CGS503U025V5L0PH Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0PH
CGS503U025V5L1PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L1PG
CGS503U025V5L0PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, Cornell Dubilier Electronics Inc CGS503U025V5L0NF vs CGS503U025V5L0PG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS503U025V5L0NF by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS503U025V5L0NF by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGS503U025V5L0NF would you like to use for your alert(s)?
  • Please alert me when CGS503U025V5L0NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS503U025V5L0NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS503U025V5L0NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS503U025V5L0NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS503U025V5L0NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS503U025V5L0NF by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: