Part Details for CGS503U025V5L0NV by Cornell Dubilier Electronics Inc
Overview of CGS503U025V5L0NV by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS503U025V5L0NV
CGS503U025V5L0NV CAD Models
CGS503U025V5L0NV Part Data Attributes
|
CGS503U025V5L0NV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS503U025V5L0NV
Cornell Dubilier Electronics Inc
CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 50000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 11700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS503U025V5L0NV
This table gives cross-reference parts and alternative options found for CGS503U025V5L0NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS503U025V5L0NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS503U025V5L0PD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0PD |
CGS503U025V5L0NG | CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0NG |
CGS503U025V5L0PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0PF |
CGS503U025V5L1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L1PF |
CGS503U025V5L1PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L1PL |
CGS503U025V5L0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0PN |
CGS503U025V5L1NN | CAP,AL2O3,50MF,25VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L1NN |
CGS503U025V5L0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0PH |
CGS503U025V5L1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L1PG |
CGS503U025V5L0PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 75% +Tol, 10% -Tol, 50000uF, | Cornell Dubilier Electronics Inc | CGS503U025V5L0NV vs CGS503U025V5L0PG |