| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGS701ATV | National Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 701 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | CGS701AVX vs CGS701ATV |
| CGS701TV | Texas Instruments | Check for Price | PLL Based Clock Driver, 701 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | CGS701AVX vs CGS701TV |
| CGS701AV | Texas Instruments | Check for Price | PLL Based Clock Driver, 701 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | CGS701AVX vs CGS701AV |
Part Details for CGS701AVX by Texas Instruments
Results Overview of CGS701AVX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS701AVX Information
CGS701AVX by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CGS701AVX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CGS701AVX Part Data Attributes
|
|
CGS701AVX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CGS701AVX
Texas Instruments
PLL Based Clock Driver, 701 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc28,.5sq | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | 701 | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.43 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 28 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 1 Ns | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm | |
| fmax-Min | 15 Mhz |
Alternate Parts for CGS701AVX
This table gives cross-reference parts and alternative options found for CGS701AVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS701AVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.