Part Details for CGY50 by Infineon Technologies AG
Overview of CGY50 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CGY50
CGY50 CAD Models
CGY50 Part Data Attributes
|
CGY50
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY50
Infineon Technologies AG
Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, GAAS, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CGY50
This table gives cross-reference parts and alternative options found for CGY50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GALI-S66 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | CGY50 vs GALI-S66 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Siemens | CGY50 vs CGY50E6327 |
RF2335 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | CGY50 vs RF2335 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Infineon Technologies AG | CGY50 vs CGY50E6327 |
RF2314 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN | Qorvo | CGY50 vs RF2314 |
GALI-19+ | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | CGY50 vs GALI-19+ |
RF2334 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | CGY50 vs RF2334 |
GALI-19 | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, BIPolar, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | CGY50 vs GALI-19 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | CGY50 vs AG503-89G |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | Qorvo | CGY50 vs RF2317 |