Part Details for CGY93P by Siemens
Overview of CGY93P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CGY93P
CGY93P CAD Models
CGY93P Part Data Attributes
|
CGY93P
Siemens
Buy Now
Datasheet
|
Compare Parts:
CGY93P
Siemens
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2.2 |
Alternate Parts for CGY93P
This table gives cross-reference parts and alternative options found for CGY93P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY93P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY98 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, SCT-595, 6 PIN | Qorvo | CGY93P vs CGY98 |
CGY98 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, SCT-595, 6 PIN | TriQuint Semiconductor | CGY93P vs CGY98 |
CGY181 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1750MHz Max, | Siemens | CGY93P vs CGY181 |
CGY98 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, GAAS, SCT-595, 6 PIN | Infineon Technologies AG | CGY93P vs CGY98 |
CGY94 | Narrow Band High Power Amplifier, GAAS, | Infineon Technologies AG | CGY93P vs CGY94 |