Part Details for CGY98 by Infineon Technologies AG
Overview of CGY98 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CGY98
CGY98 CAD Models
CGY98 Part Data Attributes
|
CGY98
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY98
Infineon Technologies AG
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, GAAS, SCT-595, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SCT-595, 6 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 1710 TO 1785 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SCT-595 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for CGY98
This table gives cross-reference parts and alternative options found for CGY98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY98 | Narrow Band High Power Amplifier, 800MHz Min, 2000MHz Max, | Siemens | CGY98 vs CGY98 |
CGY98 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, SCT-595, 6 PIN | Qorvo | CGY98 vs CGY98 |