Part Details for CH3038A-37 by Microsemi Corporation
Overview of CH3038A-37 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH3038A-37
CH3038A-37 CAD Models
CH3038A-37 Part Data Attributes
|
CH3038A-37
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH3038A-37
Microsemi Corporation
Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 50.4 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 4.5 mA |
Alternate Parts for CH3038A-37
This table gives cross-reference parts and alternative options found for CH3038A-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH3038A-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4758URE3TR | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CH3038A-37 vs MV1N4758URE3TR |
1N4758-BP | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | CH3038A-37 vs 1N4758-BP |
JANTX1N3038A | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | CH3038A-37 vs JANTX1N3038A |
DL4758 | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | CH3038A-37 vs DL4758 |
MQ1N4758URE3TR | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CH3038A-37 vs MQ1N4758URE3TR |
MSP1N4758URTR | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CH3038A-37 vs MSP1N4758URTR |
1N4758URTR | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CH3038A-37 vs 1N4758URTR |
MV1N4758UR | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CH3038A-37 vs MV1N4758UR |
UZ8856 | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | CH3038A-37 vs UZ8856 |
GLL4758 | Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, | General Instrument Corp | CH3038A-37 vs GLL4758 |