Part Details for CH3044A-37 by Microsemi Corporation
Overview of CH3044A-37 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CH3044A-37
CH3044A-37 CAD Models
CH3044A-37 Part Data Attributes:
|
CH3044A-37
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH3044A-37
Microsemi Corporation
Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 90 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 2.5 mA |
Alternate Parts for CH3044A-37
This table gives cross-reference parts and alternative options found for CH3044A-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH3044A-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4764AP | DIODE 100 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | CH3044A-37 vs SMAJ4764AP |
CD4764E3 | Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CH3044A-37 vs CD4764E3 |
SML4764A-E3/5A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | CH3044A-37 vs SML4764A-E3/5A |
CD4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | Microchip Technology Inc | CH3044A-37 vs CD4764A |
SMAJ4764 | Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | CH3044A-37 vs SMAJ4764 |
SMAJ4764 | Zener Diode, 100V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | CH3044A-37 vs SMAJ4764 |
CH3044B-37 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | Microsemi Corporation | CH3044A-37 vs CH3044B-37 |
1SMA4764-T3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CH3044A-37 vs 1SMA4764-T3 |
CH4764A-37 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | Microsemi Corporation | CH3044A-37 vs CH4764A-37 |
SML4764-E3/5A | Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | CH3044A-37 vs SML4764-E3/5A |