Part Details for CH5355BE3 by Microsemi Corporation
Overview of CH5355BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for CH5355BE3
CH5355BE3 CAD Models
CH5355BE3 Part Data Attributes:
|
CH5355BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CH5355BE3
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
Alternate Parts for CH5355BE3
This table gives cross-reference parts and alternative options found for CH5355BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH5355BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBJ5355BE3 | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MXSMBJ5355BE3 |
SMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs SMBJ5355BE3TR |
MVSMBJ5355B | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MVSMBJ5355B |
SMBJ5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | CH5355BE3 vs SMBJ5355B |
MSPSMBJ5355B | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MSPSMBJ5355B |
SMBJ5355B | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs SMBJ5355B |
MVSMBJ5355BE3 | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MVSMBJ5355BE3 |
MQSMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MQSMBJ5355BE3TR |
MSPSMBJ5355BE3TR | Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | CH5355BE3 vs MSPSMBJ5355BE3TR |
ZSC18 | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Promax-Johnton Electronic Corporation | CH5355BE3 vs ZSC18 |