Part Details for CH81162H200 by Cvilux Corporation
Overview of CH81162H200 by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH81162H200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH81162H200
|
Avnet Americas | CVLCH81162H200 - Bag (Alt: CH81162H200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Bag | 0 |
|
$0.1431 / $0.2146 | Buy Now |
|
Quest Components | 800 |
|
$0.2290 / $0.5725 | Buy Now |
Part Details for CH81162H200
CH81162H200 CAD Models
CH81162H200 Part Data Attributes
|
CH81162H200
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CH81162H200
Cvilux Corporation
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.593 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CH81162H200
This table gives cross-reference parts and alternative options found for CH81162H200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH81162H200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129382-916003CLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916003CLF |
10129382-916001CLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916001CLF |
DS1022-2X8RF11-B | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Ningbo connfly electronic CO LTD | CH81162H200 vs DS1022-2X8RF11-B |
10129382-916001ALF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916001ALF |
10129382-916004CLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916004CLF |
10129382-916001TLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916001TLF |
65461-039LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | CH81162H200 vs 65461-039LF |
10129382-916002TLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916002TLF |
10129382-916002CLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916002CLF |
10129382-916003BLF | Board Connector | Amphenol FCi | CH81162H200 vs 10129382-916003BLF |