Part Details for CHB75W-48S12 by Cincon Electronics Corporation
Results Overview of CHB75W-48S12 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB75W-48S12 Information
CHB75W-48S12 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHB75W-48S12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2034-2953-ND
|
DigiKey | DC DC CONVERTER 12V 75W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$76.5463 / $85.7200 | Buy Now |
|
DISTI #
418-CHB75W-48S12
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 12VDC Output RoHS: Compliant | 0 |
|
$67.6100 / $83.3000 | Order Now |
|
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 18-75 VDC Input - 12VDC Output - 6.25A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic COO: Taiwan RoHS: Compliant | 0 |
|
$59.4300 / $81.0000 | Buy Now |
|
DISTI #
77365491
|
Verical | Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.0882 | Buy Now |
|
DISTI #
CHB75W-48S12
|
TME | Converter: DC/DC, 75W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 6.25A, THT Min Qty: 1 | 1 |
|
$58.4300 / $71.4600 | Buy Now |
|
DISTI #
000000000005583721
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VDC Input, 12VDC Output Min Qty: 1 | 0 |
|
$56.4600 / $81.0000 | Buy Now |
|
|
Braemac Americas-Symmetry | Isolated DC/DC Converters 49.5-75W 18-75 Vin 12Vout 6.25A Min Qty: 1 | 0 |
|
$73.1400 | Buy Now |
Part Details for CHB75W-48S12
CHB75W-48S12 CAD Models
CHB75W-48S12 Part Data Attributes
|
|
CHB75W-48S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75W-48S12
Cincon Electronics Corporation
Analog Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfm, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 84% | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MDFM-P9 | |
| Length | 61 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6.25 A | |
| Output Voltage-Max | 13.2 V | |
| Output Voltage-Min | 10.8 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Protections | Short Circuit; Output Over Voltage | |
| Ripple Voltage (Main Out) | 0.06 Vrms | |
| Seated Height-Max | 13.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 75 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.005 S | |
| Width | 57.9 Mm |
CHB75W-48S12 Frequently Asked Questions (FAQ)
-
The recommended PCB layout should ensure good thermal conductivity and minimal thermal resistance. A multi-layer PCB with thermal vias and a large copper area for heat dissipation is recommended. Additionally, a heat sink or thermal pad can be used to further improve thermal management.
-
To ensure reliable and efficient power transmission, it's essential to follow proper wiring and cabling practices, such as using twisted pairs, shielding, and minimizing cable lengths. Additionally, using a suitable EMI filter and ensuring proper grounding can help reduce noise and interference.
-
Operating the converter outside of the recommended input voltage range can lead to reduced efficiency, increased heat generation, and potentially even damage to the converter. It's essential to ensure that the input voltage remains within the specified range to guarantee reliable operation and longevity.
-
To troubleshoot common issues, start by verifying the input voltage, output load, and ambient temperature. Check for proper installation, wiring, and thermal management. Use an oscilloscope to monitor the output voltage and current. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
When working with the CHB75W-48S12, ensure proper handling and installation to avoid electrical shock, short circuits, and overheating. Wear protective gear, such as gloves and safety glasses, and follow proper soldering and desoldering techniques. Ensure the converter is properly grounded and installed in a well-ventilated area.