There are no models available for this part yet.
Overview of CHC-CD0910BLF-01-11R5-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRA111R5 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread, with Black dust cover | |
RJE4A18811R5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging | |
SFW11R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
CAD Models for CHC-CD0910BLF-01-11R5-F by TT Electronics Resistors
Part Data Attributes for CHC-CD0910BLF-01-11R5-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
BGA-36, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
11.5 Ω
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Rated Power Dissipation (P)
|
1.2 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3516
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
BALL
|
Tolerance
|
1%
|
Alternate Parts for CHC-CD0910BLF-01-11R5-F
This table gives cross-reference parts and alternative options found for CHC-CD0910BLF-01-11R5-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHC-CD0910BLF-01-11R5-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHC-CD0910B-01-11R5-F | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3516, BGA-36 | TT Electronics Resistors | CHC-CD0910BLF-01-11R5-F vs CHC-CD0910B-01-11R5-F |