Part Details for CHD26MF-15 by L-com Inc
Results Overview of CHD26MF-15 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD26MF-15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8227
|
Newark | Cable Assy, Hd Db26 Plug-Rcpt, 15 , Connector Type A:Hd-26 Plug, Connector Type B:Hd-26 Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Light Gray, Product Range:Chd26Mf Series Rohs Compliant: Yes |L-Com CHD26MF-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$129.9900 | Buy Now |
|
DISTI #
5073-CHD26MF-15-ND
|
DigiKey | CABLE HD26M/F MOLDED 15' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
8 In Stock |
|
$108.1468 / $142.5000 | Buy Now |
|
DISTI #
17-CHD26MF-15
|
Mouser Electronics | D-Sub Cables CABLE HD26M/F MOLDED 15' RoHS: Compliant | 13 |
|
$125.6300 / $147.2800 | Buy Now |
|
DISTI #
70423854
|
RS | DELUXE MOLDED D-SUB CABLE, HD26 MALE / FEMALE, 15.0 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$129.3600 / $145.3500 | Buy Now |
|
|
Onlinecomponents.com | CABLE HD26M/F MOLDED 15' COO: China RoHS: Compliant | 0 |
|
$114.0200 / $138.3700 | Buy Now |
|
DISTI #
77734589
|
Verical | Hd26M To Hd26F DataCable Assembly Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$102.6921 / $129.9900 | Buy Now |
|
DISTI #
CHD26MF-15
|
L-com US | L-com's CHD26 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 256 |
|
$102.6900 / $129.9900 | Buy Now |
Part Details for CHD26MF-15
CHD26MF-15 CAD Models
CHD26MF-15 Part Data Attributes
Alternate Parts for CHD26MF-15
This table gives cross-reference parts and alternative options found for CHD26MF-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHD26MF-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CHD26MF-15 | Infinite Electronics | Check for Price | Interconnection Device, | CHD26MF-15 vs CHD26MF-15 |
CHD26MF-15 Frequently Asked Questions (FAQ)
-
The recommended torque for the CHD26MF-15 connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the cable clamp.
-
Yes, the CHD26MF-15 connector is designed for outdoor use and has an IP67 rating, which means it can withstand exposure to dust and water.
-
The maximum operating temperature for the CHD26MF-15 connector is 150°C (302°F).
-
No, the CHD26MF-15 connector is designed for low-power applications and is not suitable for high-power applications. It has a maximum power rating of 500 watts.
-
The CHD26MF-15 connector is designed to be compatible with other manufacturers' connectors that meet the MIL-C-39012 specification.