Part Details for CHD62MM-10 by L-com Inc
Results Overview of CHD62MM-10 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD62MM-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8253
|
Newark | Cable Assy, Hd Db62 Plug-Plug, 10 , Connector Type A:Hd-62 Plug, Connector Type B:Hd-62 Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray, Product Range:Chd62Mm Series Rohs Compliant: Yes |L-Com CHD62MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$231.9900 | Buy Now |
|
DISTI #
5073-CHD62MM-10-ND
|
DigiKey | CABLE HD62M/M MOLDED 10' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$242.0000 | Buy Now |
|
DISTI #
17-CHD62MM-10
|
Mouser Electronics | D-Sub Cables CABLE HD62M/M MOLDED 10' RoHS: Compliant | 0 |
|
$207.2100 / $241.3500 | Order Now |
|
DISTI #
70612580
|
RS | CABLE ASSEMBLY, HD62 MALE TO MALE, MOLDED, 10 FT. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$222.1600 / $246.8400 | RFQ |
|
|
Onlinecomponents.com | CABLE HD62M/M MOLDED 10' COO: China RoHS: Compliant | 0 |
|
$209.0300 / $218.7300 | Buy Now |
|
DISTI #
77734275
|
Verical | D-Subminiature AssemblyCable Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$185.5920 / $231.9900 | Buy Now |
|
DISTI #
CHD62MM-10
|
L-com US | L-com's CHD62 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 33 |
|
$185.5900 / $231.9900 | Buy Now |