Part Details for CHM402090.9MOHMS0.25%50PPMBULK by Vishay Precision Group Inc
Overview of CHM402090.9MOHMS0.25%50PPMBULK by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CHM402090.9MOHMS0.25%50PPMBULK
CHM402090.9MOHMS0.25%50PPMBULK CAD Models
CHM402090.9MOHMS0.25%50PPMBULK Part Data Attributes
|
CHM402090.9MOHMS0.25%50PPMBULK
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
CHM402090.9MOHMS0.25%50PPMBULK
Vishay Precision Group Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 90900000ohm, 6000V, 0.25% +/-Tol, -50,50ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 90900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHM | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 6000 V |